NCP803SN463T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6,873
Unit Price: $9.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,526
Unit Price: $9.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,998
Unit Price: $59.19000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
SOT-23-3

NCP803SN463T1

DigiKey Part Number
NCP803SN463T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP803SN463T1
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NCP803SN463T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes