
NCP803SN400T1G | |
|---|---|
DigiKey Part Number | NCP803SN400T1GOSTR-ND - Tape & Reel (TR) NCP803SN400T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP803SN400T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP803SN400T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.77100 | $27.71 |
| 25 | $2.47320 | $61.83 |
| 100 | $2.14830 | $214.83 |
| 250 | $1.99224 | $498.06 |
| 500 | $1.89850 | $949.25 |
| 1,000 | $1.82139 | $1,821.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.72597 | $5,177.91 |
| 6,000 | $1.67930 | $10,075.80 |

