


NCP786LSTADJT3G | |
---|---|
DigiKey Part Number | NCP786LSTADJT3GOSTR-ND - Tape & Reel (TR) NCP786LSTADJT3GOSCT-ND - Cut Tape (CT) NCP786LSTADJT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP786LSTADJT3G |
Description | IC REG LIN POS ADJ 5MA SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5mA SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 450V | |
Voltage - Output (Min/Fixed) | 1.27V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.68000 | $15.68 |
10 | $9.74600 | $97.46 |
25 | $8.18800 | $204.70 |
100 | $6.42840 | $642.84 |
250 | $5.56376 | $1,390.94 |
500 | $5.03138 | $2,515.69 |
1,000 | $4.58568 | $4,585.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.18137 | $16,725.48 |
8,000 | $4.09158 | $32,732.64 |
12,000 | $4.04662 | $48,559.44 |
20,000 | $3.99680 | $79,936.00 |