



NCP752BSN33T1G | |
---|---|
DigiKey Part Number | NCP752BSN33T1GOSTR-ND - Tape & Reel (TR) NCP752BSN33T1GOSCT-ND - Cut Tape (CT) NCP752BSN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP752BSN33T1G |
Description | IC REG LINEAR 3.3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP752BSN33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.34600 | $23.46 |
25 | $2.09080 | $52.27 |
100 | $1.80770 | $180.77 |
250 | $1.67372 | $418.43 |
500 | $1.59272 | $796.36 |
1,000 | $1.52613 | $1,526.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.44378 | $4,331.34 |
6,000 | $1.40347 | $8,420.82 |
9,000 | $1.38331 | $12,449.79 |
15,000 | $1.36094 | $20,414.10 |
21,000 | $1.34787 | $28,305.27 |
30,000 | $1.33531 | $40,059.30 |