6-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP752BMX18TCG

DigiKey Part Number
488-NCP752BMX18TCGTR-ND - Tape & Reel (TR)
488-NCP752BMX18TCGCT-ND - Cut Tape (CT)
488-NCP752BMX18TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP752BMX18TCG
Description
IC REG LINEAR 1.8V 200MA 6-XDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCP752BMX18TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XDFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,000
Check Lead Time
Marketplace Stock: 17,379 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.94389$9,719.45
10,000$1.79567$17,956.70
15,000$1.72040$25,806.00
25,000$1.69785$42,446.25
Manufacturers Standard Package

Other Suppliers on DigiKey

3,405In Stock
Ships from Flip Electronics
13,974In Stock
Ships from Rochester Electronics, LLC