
NCP731ADN500R2G | |
---|---|
DigiKey Part Number | 488-NCP731ADN500R2GTR-ND - Tape & Reel (TR) 488-NCP731ADN500R2GCT-ND - Cut Tape (CT) 488-NCP731ADN500R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP731ADN500R2G |
Description | IC REG LINEAR 5V 150MA 8-MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
10 | $13.81100 | $138.11 |
25 | $11.69920 | $292.48 |
100 | $9.30470 | $930.47 |
250 | $8.12988 | $2,032.47 |
500 | $7.40682 | $3,703.41 |
1,000 | $6.80125 | $6,801.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.71353 | $20,140.59 |
6,000 | $6.57126 | $39,427.56 |
9,000 | $6.50005 | $58,500.45 |