6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP730BMT500TBG

DigiKey Part Number
488-NCP730BMT500TBGTR-ND - Tape & Reel (TR)
488-NCP730BMT500TBGCT-ND - Cut Tape (CT)
488-NCP730BMT500TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP730BMT500TBG
Description
IC REG LINEAR 5V 150MA 6-WDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP730BMT500TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
450 µA
PSRR
80dB ~ 48dB (10Hz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,746
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$5.65700$56.57
25$5.10400$127.60
100$4.49140$449.14
250$4.20040$1,050.10
500$4.02504$2,012.52
1,000$3.88044$3,880.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.70190$11,105.70
6,000$3.61455$21,687.30
9,000$3.57078$32,137.02
15,000$3.52231$52,834.65
21,000$3.49398$73,373.58
Manufacturers Standard Package