


NCP718BSN120T1G | |
|---|---|
DigiKey Part Number | 488-NCP718BSN120T1GTR-ND - Tape & Reel (TR) 488-NCP718BSN120T1GCT-ND - Cut Tape (CT) 488-NCP718BSN120T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718BSN120T1G |
Description | IC REG LIN 1.2V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718BSN120T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.91000 | $29.10 |
| 25 | $2.60120 | $65.03 |
| 100 | $2.25930 | $225.93 |
| 250 | $2.09616 | $524.04 |
| 500 | $1.99766 | $998.83 |
| 1,000 | $1.91676 | $1,916.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.76384 | $5,291.52 |
| 6,000 | $1.71632 | $10,297.92 |

