



NCP716BSN330T1G | |
|---|---|
DigiKey Part Number | NCP716BSN330T1GOSTR-ND - Tape & Reel (TR) NCP716BSN330T1GOSCT-ND - Cut Tape (CT) NCP716BSN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716BSN330T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP716BSN330T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.47600 | $84.76 |
| 25 | $7.68560 | $192.14 |
| 100 | $6.81230 | $681.23 |
| 250 | $6.39600 | $1,599.00 |
| 500 | $6.14508 | $3,072.54 |
| 1,000 | $6.06179 | $6,061.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.51791 | $16,553.73 |
| 6,000 | $5.39672 | $32,380.32 |










