


NCP715SQ25T2G | |
|---|---|
DigiKey Part Number | 488-NCP715SQ25T2GTR-ND - Tape & Reel (TR) 488-NCP715SQ25T2GCT-ND - Cut Tape (CT) 488-NCP715SQ25T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SQ25T2G |
Description | IC REG LINEAR 2.5V 50MA SC-88A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715SQ25T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.8 µA |
Part Status Active | PSRR 60dB (100kHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage Dropout (Max) 0.45V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.35480 | $33.87 |
| 100 | $1.16170 | $116.17 |
| 250 | $1.06980 | $267.45 |
| 500 | $1.01404 | $507.02 |
| 1,000 | $0.96825 | $968.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88513 | $2,655.39 |
| 6,000 | $0.85823 | $5,149.38 |



