
NCN2411MTTWG | |
---|---|
DigiKey Part Number | NCN2411MTTWGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCN2411MTTWG |
Description | IC TXRX 1CHAN USB 42WQFN |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | NCN2411MTTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 13Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 2V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |