


NCP705MT33TCG | |
---|---|
DigiKey Part Number | NCP705MT33TCGOSTR-ND - Tape & Reel (TR) NCP705MT33TCGOSCT-ND - Cut Tape (CT) NCP705MT33TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP705MT33TCG |
Description | IC REG LINEAR 3.3V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP705MT33TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.49100 | $44.91 |
25 | $4.04320 | $101.08 |
100 | $3.54220 | $354.22 |
250 | $3.30444 | $826.11 |
500 | $3.16090 | $1,580.45 |
1,000 | $3.04267 | $3,042.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.89673 | $8,690.19 |
6,000 | $2.82528 | $16,951.68 |
9,000 | $2.78951 | $25,105.59 |
15,000 | $2.74986 | $41,247.90 |
21,000 | $2.72671 | $57,260.91 |
30,000 | $2.70443 | $81,132.90 |