Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP703MX28TCG

DigiKey Part Number
NCP703MX28TCGOSTR-ND - Tape & Reel (TR)
NCP703MX28TCGOSCT-ND - Cut Tape (CT)
NCP703MX28TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP703MX28TCG
Description
IC REG LINEAR 2.8V 300MA 6-XDFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCP703MX28TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-XFDFN
Voltage - Input (Max)
5.5V
Supplier Device Package
6-XDFN (1.5x1.5)
Voltage - Output (Min/Fixed)
2.8V
Base Product Number
Voltage Dropout (Max)
0.3V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.39200$23.92
25$2.13120$53.28
100$1.84410$184.41
250$1.70712$426.78
500$1.62424$812.12
1,000$1.55625$1,556.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42925$4,287.75
6,000$1.38930$8,335.80
Manufacturers Standard Package