5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP699SN29T1G

DigiKey Part Number
488-NCP699SN29T1GTR-ND - Tape & Reel (TR)
488-NCP699SN29T1GCT-ND - Cut Tape (CT)
488-NCP699SN29T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP699SN29T1G
Description
IC REG LINEAR 2.9V 150MA 5-TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP699SN29T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 150mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
55dB ~ 50dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.40400$24.04
25$2.14040$53.51
100$1.85380$185.38
250$1.71688$429.22
500$1.63406$817.03
1,000$1.56597$1,565.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48187$4,445.61
6,000$1.44070$8,644.20
9,000$1.42007$12,780.63
15,000$1.39723$20,958.45
21,000$1.38387$29,061.27
30,000$1.37103$41,130.90
Manufacturers Standard Package