NCP690MNADJT2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP690MNADJT2G
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP692MN50T2G

DigiKey Part Number
NCP692MN50T2GOSTR-ND - Tape & Reel (TR)
NCP692MN50T2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP692MN50T2G
Description
IC REG LINEAR 5V 1A 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP692MN50T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 1A
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
240 µA
PSRR
-
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.03000$14.03
10$8.68900$86.89
25$7.28400$182.10