
NCP6361AFCCT1G | |
---|---|
DigiKey Part Number | NCP6361AFCCT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP6361AFCCT1G |
Description | IC REG CONV WIRELESS 1OUT 9WLCSP |
Customer Reference | |
Detailed Description | - Converter, Wireless Devices Voltage Regulator IC 1 Output 9-WLCSP (1.36x1.22) |
Datasheet | Datasheet |
EDA/CAD Models | NCP6361AFCCT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Wireless Devices | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.4V ~ 3.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.36x1.22) | |
Base Product Number |