


NCP629FC18T2G | |
---|---|
DigiKey Part Number | NCP629FC18T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP629FC18T2G |
Description | IC REG LIN 1.8V 150MA 5-FLIPCHIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-FlipChip (1.028x1.19) |
Datasheet | Datasheet |
EDA/CAD Models | NCP629FC18T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, FCBGA | |
Supplier Device Package | 5-FlipChip (1.028x1.19) | |
Base Product Number |