NCP623MN-40R2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP623MN-40R2G
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP623MN-50R2

DigiKey Part Number
2156-NCP623MN-50R2-ONTR-ND
Manufacturer
Manufacturer Product Number
NCP623MN-50R2
Description
IC REG LINEAR 5V 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3)
EDA/CAD Models
NCP623MN-50R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 150mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.