


NCP623MN-28R2G | |
---|---|
DigiKey Part Number | 488-NCP623MN-28R2GTR-ND - Tape & Reel (TR) 488-NCP623MN-28R2GCT-ND - Cut Tape (CT) 488-NCP623MN-28R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP623MN-28R2G |
Description | IC REG LINEAR 2.8V 150MA 6-DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP623MN-28R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $7.18500 | $71.85 |
25 | $6.00400 | $150.10 |
100 | $4.66060 | $466.06 |
250 | $4.00072 | $1,000.18 |
500 | $3.59494 | $1,797.47 |
1,000 | $3.25509 | $3,255.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.80619 | $8,418.57 |
6,000 | $2.73660 | $16,419.60 |
9,000 | $2.70175 | $24,315.75 |
15,000 | $2.66314 | $39,947.10 |
21,000 | $2.64057 | $55,451.97 |
30,000 | $2.61885 | $78,565.50 |