NCP612SQ33T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,998
Unit Price: $3.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,647
Unit Price: $1.81000
Datasheet

Similar


STMicroelectronics
In Stock: 17,106
Unit Price: $8.23000
Datasheet

Similar


Texas Instruments
In Stock: 2,286
Unit Price: $8.31000
Datasheet

Similar


Texas Instruments
In Stock: 5,913
Unit Price: $6.17000
Datasheet

Similar


Texas Instruments
In Stock: 65
Unit Price: $1.89000
Datasheet

Similar


Texas Instruments
In Stock: 1,155
Unit Price: $7.66000
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-88A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP612SQ33T2G

DigiKey Part Number
NCP612SQ33T2GOSTR-ND - Tape & Reel (TR)
NCP612SQ33T2GOSCT-ND - Cut Tape (CT)
NCP612SQ33T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP612SQ33T2G
Description
IC REG LINEAR 3.3V 100MA SC-88A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCP612SQ33T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
90 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50,390 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,000In Stock
Ships from Flip Electronics
41,390In Stock
Ships from Rochester Electronics, LLC