8-DFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP59801CMLADJTCG

DigiKey Part Number
488-NCP59801CMLADJTCGTR-ND - Tape & Reel (TR)
488-NCP59801CMLADJTCGCT-ND - Cut Tape (CT)
488-NCP59801CMLADJTCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP59801CMLADJTCG
Description
IC REG LINEAR POS ADJ 1A 8-DFNW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.175V @ 1A
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
85dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFNW (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.70000$10.70
10$6.52800$65.28
25$5.44280$136.07
100$4.21070$421.07
250$3.60560$901.40
500$3.23336$1,616.68
1,000$2.92137$2,921.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.46216$7,386.48
6,000$2.39962$14,397.72
9,000$2.36831$21,314.79
15,000$2.33362$35,004.30
21,000$2.31334$48,580.14
30,000$2.29384$68,815.20
Manufacturers Standard Package