8-DFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP59801CML330TCG

DigiKey Part Number
488-NCP59801CML330TCGTR-ND - Tape & Reel (TR)
488-NCP59801CML330TCGCT-ND - Cut Tape (CT)
488-NCP59801CML330TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP59801CML330TCG
Description
IC REG LINEAR 3.3V 1A 8-DFNW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.198V @ 1A
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
85dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFNW (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,259
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.67000$10.67
10$6.51100$65.11
25$5.42920$135.73
100$4.19990$419.99
250$3.59640$899.10
500$3.22512$1,612.56
1,000$2.91392$2,913.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.45588$7,367.64
6,000$2.39349$14,360.94
9,000$2.36227$21,260.43
15,000$2.32767$34,915.05
21,000$2.30744$48,456.24
30,000$2.28799$68,639.70
Manufacturers Standard Package