Image for HG302S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG302S

DigiKey Part Number
974-HG302S-ND
Manufacturer
Manufacturer Product Number
HG302S
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
-
Current - Supply (Max)
14mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.