
NCP59301DS00GEVB | |
---|---|
DigiKey Part Number | NCP59301DS00GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP59301DS00GEVB |
Description | EVAL BOARD FOR NCP59301 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NCP59301 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 3A | |
Voltage - Input | 2.24V ~ 13.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | NCP59301 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $409.65000 | $409.65 |