


NCP585LSAN18T1G | |
|---|---|
DigiKey Part Number | 2156-NCP585LSAN18T1G-ND |
Manufacturer | |
Manufacturer Product Number | NCP585LSAN18T1G |
Description | IC REG LINEAR 1.8V 300MA 6-HSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HSON (2.9x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP585LSAN18T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Bulk | Current - Supply (Max) 111 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VQFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-HSON (2.9x3) |
Voltage Dropout (Max) 0.48V @ 300mA | Base Product Number |

