


NCP563SQ33T1G | |
---|---|
DigiKey Part Number | NCP563SQ33T1GOSTR-ND - Tape & Reel (TR) NCP563SQ33T1GOSCT-ND - Cut Tape (CT) NCP563SQ33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP563SQ33T1G |
Description | IC REG LINEAR 3.3V 80MA SC-82AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP563SQ33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.21900 | $32.19 |
25 | $2.87720 | $71.93 |
100 | $2.50520 | $250.52 |
250 | $2.32832 | $582.08 |
500 | $2.22124 | $1,110.62 |
1,000 | $2.13322 | $2,133.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.02448 | $6,073.44 |
6,000 | $1.97128 | $11,827.68 |
9,000 | $1.94463 | $17,501.67 |
15,000 | $1.91511 | $28,726.65 |
21,000 | $1.89784 | $39,854.64 |
30,000 | $1.88125 | $56,437.50 |