


NCP553SQ50T1G | |
|---|---|
DigiKey Part Number | NCP553SQ50T1GOSTR-ND - Tape & Reel (TR) NCP553SQ50T1GOSCT-ND - Cut Tape (CT) NCP553SQ50T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP553SQ50T1G |
Description | IC REG LINEAR 5V 80MA SC-82AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP553SQ50T1G Models |
Category | Voltage Dropout (Max) 0.8V @ 80mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 µA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 12V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LK112M50TR | STMicroelectronics | 16,084 | 497-7808-1-ND | $5.84000 | Similar |
| LM317LM/NOPB | Texas Instruments | 3,150 | LM317LM/NOPB-ND | $8.55000 | Similar |
| STLQ50C50R | STMicroelectronics | 5,167 | 497-5818-1-ND | $3.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.87800 | $28.78 |
| 25 | $2.57160 | $64.29 |
| 100 | $2.23380 | $223.38 |
| 250 | $2.07216 | $518.04 |
| 500 | $1.97464 | $987.32 |
| 1,000 | $1.89448 | $1,894.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.74318 | $5,229.54 |
| 6,000 | $1.69612 | $10,176.72 |

