


NCP553SQ33T1G | |
|---|---|
DigiKey Part Number | NCP553SQ33T1GOSTR-ND - Tape & Reel (TR) NCP553SQ33T1GOSCT-ND - Cut Tape (CT) NCP553SQ33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP553SQ33T1G |
Description | IC REG LINEAR 3.3V 80MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP553SQ33T1G Models |
Category | Voltage Dropout (Max) 1V @ 80mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 µA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 12V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.22300 | $32.23 |
| 25 | $2.88080 | $72.02 |
| 100 | $2.50670 | $250.67 |
| 250 | $2.32832 | $582.08 |
| 500 | $2.22080 | $1,110.40 |
| 1,000 | $2.13241 | $2,132.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96420 | $5,892.60 |
| 6,000 | $1.91229 | $11,473.74 |









