



NCP551SN27T1G | |
---|---|
DigiKey Part Number | NCP551SN27T1GOSTR-ND - Tape & Reel (TR) NCP551SN27T1GOSCT-ND - Cut Tape (CT) NCP551SN27T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP551SN27T1G |
Description | IC REG LINEAR 2.7V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP551SN27T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.58600 | $25.86 |
25 | $2.30880 | $57.72 |
100 | $2.00180 | $200.18 |
250 | $1.85536 | $463.84 |
500 | $1.76700 | $883.50 |
1,000 | $1.69426 | $1,694.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.60448 | $4,813.44 |
6,000 | $1.56056 | $9,363.36 |
9,000 | $1.53856 | $13,847.04 |
15,000 | $1.51417 | $22,712.55 |
21,000 | $1.49992 | $31,498.32 |
30,000 | $1.48621 | $44,586.30 |