Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



NCP5501DT50G | |
|---|---|
DigiKey Part Number | NCP5501DT50GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP5501DT50G |
Description | IC REG LINEAR 5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP5501DT50G Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 20 mA |
Packaging Tube | PSRR 75dB ~ 70dB (120hZ ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP5501DT50RKG | onsemi | 8,762 | NCP5501DT50RKGOSCT-ND | $6.91000 | Parametric Equivalent |
| KF50BDT-TR | STMicroelectronics | 16,220 | 497-1149-1-ND | $10.93000 | Similar |
| L4941BDT-TR | STMicroelectronics | 4,174 | 497-1168-1-ND | $13.98000 | Similar |
| LF50ABDT-TR | STMicroelectronics | 10,385 | 497-8344-1-ND | $11.26000 | Similar |
| LF50ABDT-TRY | STMicroelectronics | 1,226 | 497-10199-1-ND | $13.57000 | Similar |



