Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP5501DT15RKG

DigiKey Part Number
NCP5501DT15RKGOSTR-ND - Tape & Reel (TR)
NCP5501DT15RKGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP5501DT15RKG
Description
IC REG LINEAR 1.5V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCP5501DT15RKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
500 µA
Mfr
Current - Supply (Max)
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
75dB ~ 70dB (120hZ ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
DPAK
Voltage Dropout (Max)
1.073V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.92000$5.92
10$4.20900$42.09
25$3.78520$94.63
100$3.31240$331.24
250$3.08732$771.83
500$2.95168$1,475.84