NCP553SQ15T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,196
Unit Price: $2.87000
Datasheet

Similar


Texas Instruments
In Stock: 13,239
Unit Price: $8.29000
Datasheet

Similar


ABLIC Inc.
In Stock: 43
Unit Price: $7.31000
Datasheet
NCV663SQ25T1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV663SQ25T1G
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP553SQ15T1G

DigiKey Part Number
NCP553SQ15T1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP553SQ15T1G
Description
IC REG LINEAR 1.5V 80MA SC-82AB
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCP553SQ15T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.8V @ 80mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
6 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 55,530 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

48,000In Stock
Ships from Flip Electronics
7,530In Stock
Ships from Rochester Electronics, LLC