SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-88A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP508SQ30T1G

DigiKey Part Number
488-NCP508SQ30T1GTR-ND - Tape & Reel (TR)
488-NCP508SQ30T1GCT-ND - Cut Tape (CT)
488-NCP508SQ30T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP508SQ30T1G
Description
IC REG LINEAR 3V 50MA SC-88A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCP508SQ30T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 50mA (Typ)
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
1.9 mA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.22500$22.25
25$1.98040$49.51
100$1.71120$171.12
250$1.58340$395.85
500$1.50622$753.11
1,000$1.44259$1,442.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.36407$4,092.21
6,000$1.32561$7,953.66
9,000$1.30637$11,757.33
15,000$1.28505$19,275.75
21,000$1.27258$26,724.18
30,000$1.26059$37,817.70
Manufacturers Standard Package