



NCP502SN33T1G | |
---|---|
DigiKey Part Number | 488-NCP502SN33T1GTR-ND - Tape & Reel (TR) 488-NCP502SN33T1GCT-ND - Cut Tape (CT) 488-NCP502SN33T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP502SN33T1G |
Description | IC REG LINEAR 3.3V 80MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP502SN33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.42500 | $34.25 |
25 | $3.06880 | $76.72 |
100 | $2.67460 | $267.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $5.94400 | $59.44 |
25 | $4.94240 | $123.56 |
100 | $3.81140 | $381.14 |