6-VDFN_506AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-VDFN_506AX
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP500SQL50T1

DigiKey Part Number
NCP500SQL50T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP500SQL50T1
Description
IC REG LINEAR 5V 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP500SQL50T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 150mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
300 µA
PSRR
62dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,900 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5,900In Stock
Ships from Rochester Electronics, LLC