NCP5006EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5006EVB

DigiKey Part Number
NCP5006EVBOS-ND
Manufacturer
Manufacturer Product Number
NCP5006EVB
Description
EVAL BOARD FOR NCP5006
Customer Reference
Detailed Description
NCP5006 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
15mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
22V
Features
-
Voltage - Input
3.6V
Contents
Board(s)
Utilized IC / Part
NCP5006
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.