NCP4640H033T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,443
Unit Price: $8.55000
Datasheet

Similar


Microchip Technology
In Stock: 4,153
Unit Price: $7.81000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4640H033T1G

DigiKey Part Number
NCP4640H033T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4640H033T1G
Description
IC REG LINEAR 3.3V 50MA SOT89-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
NCP4640H033T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 20mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
30dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes