NCP4632BDT08T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 360
Unit Price: $26.72000
Datasheet

Similar


Texas Instruments
In Stock: 215
Unit Price: $30.67000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-252 (DPAK)
NCP4632 Linear Voltage Regulator, LDO, Low Voltage 3.0 A - Evaluation Board
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4632BDT08T5G

DigiKey Part Number
NCP4632BDT08T5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4632BDT08T5G
Description
IC REG LINEAR 0.8V 3A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
NCP4632BDT08T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.11V @ 3A
Current - Output
Current - Quiescent (Iq)
450 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23,241 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23,241In Stock
Ships from Rochester Electronics, LLC