



NCP4587DMX28TCG | |
|---|---|
DigiKey Part Number | NCP4587DMX28TCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4587DMX28TCG |
Description | IC REG LINEAR 2.8V 150MA 6-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4587DMX28TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |

