
NCP45760IMN24RTWG | |
|---|---|
DigiKey Part Number | 488-NCP45760IMN24RTWGTR-ND - Tape & Reel (TR) 488-NCP45760IMN24RTWGCT-ND - Cut Tape (CT) 488-NCP45760IMN24RTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45760IMN24RTWG |
Description | 760 MCM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45760IMN24RTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 3V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 17mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $12.06900 | $120.69 |
| 25 | $10.99360 | $274.84 |
| 100 | $9.80740 | $980.74 |
| 250 | $9.24128 | $2,310.32 |
| 500 | $8.90586 | $4,452.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.03169 | $24,095.07 |
| 6,000 | $7.86689 | $47,201.34 |





