6 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4353BSNT1G

DigiKey Part Number
NCP4353BSNT1GOSTR-ND - Tape & Reel (TR)
NCP4353BSNT1GOSCT-ND - Cut Tape (CT)
NCP4353BSNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4353BSNT1G
Description
IC SECONDARY CTLR SMPS
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP4353BSNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
2.5V ~ 36V
Current - Supply
82 µA
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,815
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.00000$11.00
10$6.72500$67.25
25$5.60640$140.16
100$4.34280$434.28
250$3.72188$930.47
500$3.33974$1,669.87
1,000$3.01960$3,019.60
* All Digi-Reel orders will add a $55.00 reeling fee.