
NCP4353BSNT1G | |
---|---|
DigiKey Part Number | NCP4353BSNT1GOSTR-ND - Tape & Reel (TR) NCP4353BSNT1GOSCT-ND - Cut Tape (CT) NCP4353BSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4353BSNT1G |
Description | IC SECONDARY CTLR SMPS |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP4353BSNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.5V ~ 36V | |
Current - Supply | 82 µA | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $6.72500 | $67.25 |
25 | $5.60640 | $140.16 |
100 | $4.34280 | $434.28 |
250 | $3.72188 | $930.47 |
500 | $3.33974 | $1,669.87 |
1,000 | $3.01960 | $3,019.60 |