
NCP433FCT2G | |
|---|---|
DigiKey Part Number | NCP433FCT2GOSTR-ND - Tape & Reel (TR) NCP433FCT2GOSCT-ND - Cut Tape (CT) NCP433FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP433FCT2G |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | NCP433FCT2G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 35mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.76x0.76) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP333FCT2G | onsemi | 23,968 | NCP333FCT2GOSCT-ND | $2.71000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.47200 | $44.72 |
| 25 | $4.01880 | $100.47 |
| 100 | $3.52130 | $352.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.76600 | $67.66 |
| 25 | $6.35680 | $158.92 |
| 100 | $4.82030 | $482.03 |
| 250 | $4.10220 | $1,025.55 |
| 500 | $3.89700 | $1,948.50 |
| 1,000 | $2.97396 | $2,973.96 |

