


NCP4328ASNT1G | |
---|---|
DigiKey Part Number | NCP4328ASNT1GOSTR-ND - Tape & Reel (TR) NCP4328ASNT1GOSCT-ND - Cut Tape (CT) NCP4328ASNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4328ASNT1G |
Description | IC REG SECONDARY CTRL 1OUT 5TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Secondary Controller, Quasi-Resonant Switchmode Power Supplies Voltage Regulator IC 1 Output 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP4328ASNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Secondary Controller, Quasi-Resonant Switchmode Power Supplies | |
Voltage - Input | 2.5V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.48600 | $24.86 |
25 | $2.21920 | $55.48 |
100 | $1.92380 | $192.38 |
250 | $1.78208 | $445.52 |
500 | $1.69662 | $848.31 |
1,000 | $1.62631 | $1,626.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.53949 | $4,618.47 |
6,000 | $1.49702 | $8,982.12 |
9,000 | $1.47573 | $13,281.57 |
15,000 | $1.45216 | $21,782.40 |
21,000 | $1.43839 | $30,206.19 |
30,000 | $1.42514 | $42,754.20 |