


NCP4318ALGPDR2G | |
---|---|
DigiKey Part Number | 488-NCP4318ALGPDR2GTR-ND - Tape & Reel (TR) 488-NCP4318ALGPDR2GCT-ND - Cut Tape (CT) 488-NCP4318ALGPDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4318ALGPDR2G |
Description | DUAL CHANNEL SYNCHRONOUS RECTIFI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Resonant Converter Controller | |
Voltage - Input | -0.7V ~ 180V | |
Voltage - Supply | 0V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.52726 | $13,818.15 |
5,000 | $5.40018 | $27,000.90 |
7,500 | $5.33654 | $40,024.05 |
12,500 | $5.26601 | $65,825.12 |