NCV8184PDR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV8184PDR2G
8 SOIC EP

NCP4318ALFPDR2G

DigiKey Part Number
488-NCP4318ALFPDR2GTR-ND - Tape & Reel (TR)
488-NCP4318ALFPDR2GCT-ND - Cut Tape (CT)
488-NCP4318ALFPDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4318ALFPDR2G
Description
DUAL CHANNEL SYNCHRONOUS RECTIFI
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Resonant Converter Controller
Voltage - Input
-0.7V ~ 180V
Voltage - Supply
0V ~ 35V
Current - Supply
8 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.36990$13,424.75
5,000$5.24574$26,228.70
7,500$5.18359$38,876.92
12,500$5.11475$63,934.38
Manufacturers Standard Package