
NSM3005NZTAG | |
---|---|
DigiKey Part Number | 488-NSM3005NZTAGTR-ND - Tape & Reel (TR) 488-NSM3005NZTAGCT-ND - Cut Tape (CT) 488-NSM3005NZTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM3005NZTAG |
Description | TRANS PNP 30V 500MA 6UDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transistor General Purpose PNP, N-Channel 30V PNP, 20V N-Channel Surface Mount 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 30V PNP, 20V N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.14700 | $41.47 |
100 | $2.67920 | $267.92 |
500 | $2.04766 | $1,023.83 |
1,000 | $1.84394 | $1,843.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58497 | $4,754.91 |
6,000 | $1.45454 | $8,727.24 |
9,000 | $1.38808 | $12,492.72 |
15,000 | $1.31340 | $19,701.00 |
21,000 | $1.26918 | $26,652.78 |
30,000 | $1.23268 | $36,980.40 |