
NCP4306DAHZZAASNT1G | |
---|---|
DigiKey Part Number | NCP4306DAHZZAASNT1GOSTR-ND - Tape & Reel (TR) NCP4306DAHZZAASNT1GOSCT-ND - Cut Tape (CT) NCP4306DAHZZAASNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4306DAHZZAASNT1G |
Description | SECONDARY SIDE SYNCHRONOU |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP4306DAHZZAASNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.29000 | $62.90 |
25 | $5.23880 | $130.97 |
100 | $4.04800 | $404.80 |
250 | $3.46340 | $865.85 |
500 | $3.10342 | $1,551.71 |
1,000 | $2.80192 | $2,801.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.34224 | $7,026.72 |
6,000 | $2.28226 | $13,693.56 |
9,000 | $2.25221 | $20,269.89 |
15,000 | $2.21892 | $33,283.80 |
21,000 | $2.19948 | $46,189.08 |
30,000 | $2.18078 | $65,423.40 |