NCP4586DSN12T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 520
Unit Price: $6.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,551
Unit Price: $7.47000
Datasheet

Similar


Texas Instruments
In Stock: 39,321
Unit Price: $6.32000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,165
Unit Price: $6.16000
Datasheet

Similar


Texas Instruments
In Stock: 272
Unit Price: $10.51000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $2.11458
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $4.35000
Datasheet
SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4586DSN12T1G

DigiKey Part Number
NCP4586DSN12T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4586DSN12T1G
Description
IC REG LINEAR 1.2V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP4586DSN12T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 150mA
Current - Output
Current - Quiescent (Iq)
58 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes