
NCP4300ADR2 | |
---|---|
DigiKey Part Number | NCP4300ADR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4300ADR2 |
Description | IC AMPLIFIER 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4300ADR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Amplifier | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |